- RS Stock No.:
- 153-3722
- Mfr. Part No.:
- 7153035
- Manufacturer:
- Rittal
- RS Stock No.:
- 153-3722
- Mfr. Part No.:
- 7153035
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
For retrospective baying of enclosures with screw-fastened or lockable side panels.
Specifications
Attribute | Value |
---|---|
Type | Blanking Plate |
Width | 482.6mm |
Material | Sheet Steel |
Height | 132.5mm |
Colour | Light Grey |
Series | DK7153 |
Height U | 3U |