nVent HOFFMAN MPD Series Mild Steel Depth Adjustable Kit for Use with Enclosure, 49 x 73 x 34mm
- RS Stock No.:
- 275-400
- Mfr. Part No.:
- MPD02
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)**
MYR53.74
Temporarily out of stock - back order for despatch 03/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR53.74 |
**price indicative
- RS Stock No.:
- 275-400
- Mfr. Part No.:
- MPD02
- Manufacturer:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent HOFFMAN | |
Type | Depth Adjustable Kit | |
Length | 34mm | |
For Use With | Enclosure | |
Width | 73mm | |
Material | Mild Steel | |
Dimensions | 49 x 73 x 34mm | |
Series | MPD | |
Select all | ||
---|---|---|
Brand nVent HOFFMAN | ||
Type Depth Adjustable Kit | ||
Length 34mm | ||
For Use With Enclosure | ||
Width 73mm | ||
Material Mild Steel | ||
Dimensions 49 x 73 x 34mm | ||
Series MPD | ||
Related links
- nVent HOFFMAN AMG Series Galvanised Steel Depth Adjustable Kit for Use with Enclosures, 97 x 65mm
- nVent HOFFMAN AMI Series Galvanised Steel Depth Adjustable Kit
- nVent HOFFMAN UPD Series Galvanised Steel Depth Adjustable Kit
- nVent HOFFMAN UCD Series Polyester Depth Adjustable Kit
- nVent HOFFMAN EFA Series Exhaust Filter Filter 202 x 202 x 34mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 300 x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 400 x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure, 500 x 300mm