Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 50 x 70 x 345mm
- RS Stock No.:
- 231-375
- Mfr. Part No.:
- 113991 XSFD0604
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR140.14
Temporarily out of stock - back order for despatch 17/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR140.14 |
**price indicative
- RS Stock No.:
- 231-375
- Mfr. Part No.:
- 113991 XSFD0604
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Tapped Strip | |
Length | 345mm | |
For Use With | Snap On Cover | |
Width | 70mm | |
Material | Metal | |
Dimensions | 50 x 70 x 345mm | |
Series | xEnergy Main | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Tapped Strip | ||
Length 345mm | ||
For Use With Snap On Cover | ||
Width 70mm | ||
Material Metal | ||
Dimensions 50 x 70 x 345mm | ||
Series xEnergy Main | ||
Related links
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 720 x 50 x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 920 x 50 x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 1120 x 50 x 70mm
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover, 650 x 600 x 520mm
- Eaton xEnergy Main Series Steel Mounting Bracket, 70 x 60 x 70mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with N, 70 x 40 x 40mm
- Eaton xEnergy Main Series Metal Busbar Accessories, 250 x 40 x 380mm
- Eaton xEnergy Main Series Metal Mounting Plate, 30 x 210 x 500mm