Eaton xEnergy Light Series Steel Plinth Kit, 425 x 300 x 210mm

Subtotal (1 unit)*

MYR1,010.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,010.31

*price indicative

RS Stock No.:
230-229
Mfr. Part No.:
116549 XLSPH245
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Plinth Kit

Length

425mm

Width

300mm

Material

Steel

Dimensions

425 x 300 x 210mm

Series

xEnergy Light

COO (Country of Origin):
CZ
The Eaton plinth is expertly designed for the Eaton xEnergy Light LV systems and LV switchgear, offering a robust and stylish foundation. With dimensions fitting into tight spaces, it provides a solid base, ensuring stability and support for your electrical infrastructure. Crafted from high-quality steel and finished in a sleek grey colour, this plinth not only meets practical requirements but also enhances aesthetic appeal. The product's innovative design conforms to industry standards and complies with RoHS regulations, making it a sustainable choice for modern applications. Its versatility allows it to be used in various configurations while maintaining optimum performance across environments. From industrial settings to commercial installations, this plinth is engineered for reliability, contributing significantly to operational efficiency.

Constructed from durable steel for enhanced strength and longevity
Sleek grey finish for a modern appearance that integrates with various settings
Designed for heavy load capacity, ensuring stability under demanding conditions
RoHS compliant, aligning with sustainability initiatives in electrical engineering
Impact strength rated IK10, providing durability against external shocks
Versatile enough to accommodate different enclosure configurations
Easily integrates into existing setups, streamlining installation and maintenance

Related links