ABB 1STQ Series Installation Kit for Use with Modular Boards - System Pro E Power, 400 x 800mm
- RS Stock No.:
- 203-564
- Mfr. Part No.:
- 1STQ007149B0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR2,747.33
Temporarily out of stock - back order for despatch 29/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,747.33 |
**price indicative
- RS Stock No.:
- 203-564
- Mfr. Part No.:
- 1STQ007149B0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Installation Kit | |
Length | 400mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 800mm | |
Dimensions | 400 x 800mm | |
Series | 1STQ | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Installation Kit | ||
Length 400mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Dimensions 400 x 800mm | ||
Series 1STQ | ||
Related links
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...
- ABB 1STQ Series Installation Kit for Use with Modular Boards -...