ABB PVCE Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 540 x 590 x 10mm
- RS Stock No.:
- 203-116
- Mfr. Part No.:
- 1STQ009991A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR7,325.06
Temporarily out of stock - back order for despatch 20/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR7,325.06 |
**price indicative
- RS Stock No.:
- 203-116
- Mfr. Part No.:
- 1STQ009991A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Installation Kit | |
Length | 590mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 540mm | |
Material | Pickled Steel Sheet | |
Dimensions | 540 x 590 x 10mm | |
Series | PVCE | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Installation Kit | ||
Length 590mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 540mm | ||
Material Pickled Steel Sheet | ||
Dimensions 540 x 590 x 10mm | ||
Series PVCE | ||
Related links
- ABB PVCE Series Pickled Steel Sheet Installation Kit for Use with...
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PRBE Series Pickled Steel Sheet Assembly Kit for Use with...
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with...
- RS PRO 590mm Anti-Vibration Pad Rubber +70°C -10°C 590 x 590 x 10mm 10mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...
- ABB Pickled Steel Sheet Assembly Kit for Use with Main...