ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 347.7 x 217.7 x

Subtotal (1 unit)*

MYR780.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR780.12

*price indicative

RS Stock No.:
202-418
Mfr. Part No.:
1STQ008561A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Type

Assembly Plate

Length

217.7mm

For Use With

Modular Boards - System Pro E Power

Width

347.7mm

Material

Pickled Steel Sheet

Dimensions

347.7 x 217.7 x 13mm

Series

PFVS

COO (Country of Origin):
IT
The ABB Main Distribution Board is a high-performance solution engineered for modern power distribution needs. Designed with versatility in mind, it excels in modular applications, ensuring seamless integration with the System pro E Power range. This robust board features a durable pickled steel sheet construction, guaranteeing longevity and resistance against environmental factors. Its compact dimensions make it an ideal choice for installations with limited space, while still providing exceptional functionality and reliability. With features such as compliance with environmental standards and certifications, it stands as a testament to innovation in electrical engineering.

Comes with CE certification to guarantee safety standards
Environmental compliance ensures responsible sourcing and use
Designed for easy integration into existing systems
Specific for main distribution boards
Allowing for clear installation guidelines

Related links