ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 200 x 800mm
- RS Stock No.:
- 202-319
- Mfr. Part No.:
- 1STQ001447B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR2,781.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,781.82 |
*price indicative
- RS Stock No.:
- 202-319
- Mfr. Part No.:
- 1STQ001447B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Type | Installation Kit | |
| Length | 200mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Dimensions | 200 x 800mm | |
| Series | 1STQ | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Type Installation Kit | ||
Length 200mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Dimensions 200 x 800mm | ||
Series 1STQ | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in modular systems. Designed to facilitate seamless electrical distribution, it assures reliability and efficiency in various applications. Its robust construction featuring pickled steel sheet material ensures durability, while its compact dimensions make it suitable for diverse installation environments. The innovative design accommodates the latest in electrical technology, meeting the demands of modern installations. With its advanced specifications, this product not only enhances operational efficiency but also adheres to stringent environmental standards, making it a wise choice for forward thinking enterprises.
Robust for long lasting performance
Compact for versatile installation
Designed for modular boards in professional settings
Meets environmental compliance standards
Simplified installation process
Compact for versatile installation
Designed for modular boards in professional settings
Meets environmental compliance standards
Simplified installation process
Related links
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 200 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 350 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 500 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 600 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 450 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 150 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 250 x 800mm
- ABB 1STQ Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power, 300 x 600mm
