Eaton XPIX40BV3PN Series Plastic Partition for Use with Busbar, 182 x 135 x 333mm
- RS Stock No.:
- 125-160
- Mfr. Part No.:
- 178074 XPIX40BV3PN
- Manufacturer:
- Eaton
Price Each**
MYR1,023.61
Temporarily out of stock - back order for despatch 07/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,023.61 |
**price indicative
- RS Stock No.:
- 125-160
- Mfr. Part No.:
- 178074 XPIX40BV3PN
- Manufacturer:
- Eaton
Related links
- Hammond ABS Instrument Case, 134 x 135 x 50mm
- Bosch Rexroth Aluminium Base Plate, 15 x 135 x 135mm
- Thermo Electric Devices Heatsink 0.06K/W, 200 x 135 x 98mm
- ABB Grey Thermoplastic Junction Box 160 x 135 x 77mm
- Hammond 1598R Black ABS Enclosure, 134 x 135 x 50mm
- Hammond 1598 Grey ABS Instrument Case, 134 x 135 x 50mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case, 134 x 135 x 50mm
- ebm-papst 5100 N Series Axial Fan DC Operation 9.5W 135 x 135 x 38mm