Recently searched

    Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar, 150 x 366 x 303mm

    Subtotal (1 unit)**

    MYR210.82

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 24/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR210.82

    **price indicative

    RS Stock No.:
    124-818
    Mfr. Part No.:
    177134 XTPZBAVP-H350W425
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Type

    Busbar Accessories

    Length

    150mm

    For Use With

    Busbar

    Width

    366mm

    Material

    Steel

    Dimensions

    150 x 366 x 303mm

    Series

    XTPZBAVP

    Related links