Eaton XPFMM08-350 Series Steel Accessory Kit for Use with Enclosure, 734 x 32 x 350mm
- RS Stock No.:
- 123-060
- Mfr. Part No.:
- 171665 XPFMM08-350
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR195.30
Temporarily out of stock - back order for despatch 15/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR195.30 |
**price indicative
- RS Stock No.:
- 123-060
- Mfr. Part No.:
- 171665 XPFMM08-350
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Accessory Kit | |
Length | 350mm | |
For Use With | Enclosure | |
Width | 734mm | |
Material | Steel | |
Dimensions | 734 x 32 x 350mm | |
Series | XPFMM08-350 | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Accessory Kit | ||
Length 350mm | ||
For Use With Enclosure | ||
Width 734mm | ||
Material Steel | ||
Dimensions 734 x 32 x 350mm | ||
Series XPFMM08-350 | ||
Related links
- Eaton XPFMM08 Series Steel Accessory Kit for Use with Enclosure, 219 x 734 x 32mm
- Eaton XPFMM06-350 Series Steel Accessory Kit for Use with Enclosure, 400 x 500 x 20mm
- Eaton XTPWDUG35 Series Steel Accessory Kit for Use with Busbar, 1435 x 80 x 350mm
- Eaton XTPWDUS80 Series Steel Accessory Kit for Use with Busbar, 1435 x 80 x 350mm
- Eaton XTPWDUG65 Series Steel Accessory Kit for Use with Busbar, 1435 x 80 x 350mm
- Eaton XTPWDUS35 Series Steel Accessory Kit for Use with Busbar, 1435 x 80 x 350mm
- Eaton XPFDM Series Steel Accessory Kit for Use with Enclosure, 680 x 110 x 350mm
- Eaton XPFDM Series Steel Accessory Kit for Use with Enclosure, 680 x 100 x 350mm