HENSEL FP Series Stainless Steel Canopy, 360 x 245mm
- RS Stock No.:
- 117-772
- Mfr. Part No.:
- FP DB 36
- Manufacturer:
- HENSEL
Subtotal (1 unit)**
MYR541.59
Temporarily out of stock - back order for despatch 11/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR541.59 |
**price indicative
- RS Stock No.:
- 117-772
- Mfr. Part No.:
- FP DB 36
- Manufacturer:
- HENSEL
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HENSEL | |
Type | Canopy | |
Length | 360mm | |
Width | 245mm | |
Material | Stainless Steel | |
Dimensions | 360 x 245mm | |
Series | FP | |
Select all | ||
---|---|---|
Brand HENSEL | ||
Type Canopy | ||
Length 360mm | ||
Width 245mm | ||
Material Stainless Steel | ||
Dimensions 360 x 245mm | ||
Series FP | ||
Related links
- HENSEL FP Series Stainless Steel Canopy, 270 x 245mm
- HENSEL FP Series
- HENSEL FP Series Partition
- HENSEL FP Series for Use with ENYSTAR Distribution Boards
- HENSEL Mi Series Stainless Steel Canopy
- HENSEL FP Series Extension Frame, 360 x 270 x 50mm
- HENSEL Mi Series Stainless Steel for Use with Canopies FP DB xx and Mi DB xx
- Schneider Electric Spacial Series Stainless Steel Canopy for Use with Spacial SMX, 422 x 806 x 75mm