- RS Stock No.:
- 833-7066
- Mfr. Part No.:
- XW1E-BV4TG03MR
- Manufacturer:
- Idec
Discontinued product
- RS Stock No.:
- 833-7066
- Mfr. Part No.:
- XW1E-BV4TG03MR
- Manufacturer:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
UL recognized, c-UL approved, EN compliant
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | 3 NC |
Illuminated | No |
Series | XW1E |
IP Rating | IP65 |
Colour | Red |
Push Button Shape | Round |
Depth | 80.7mm |
Push Button Material | Plastic |
Height | 38.6mm |