ABB Compact Series Emergency Stop Push Button, Panel Mount, SPDT, IP66, IP67, IP69K
- RS Stock No.:
- 822-0707
- Mfr. Part No.:
- CE4T-10R-11
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 822-0707
- Mfr. Part No.:
- CE4T-10R-11
- Manufacturer:
- ABB
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
| Brand | ABB | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Illuminated | No | |
| Series | Compact | |
| IP Rating | IP66, IP67, IP69K | |
| Colour | Red | |
| Push Button Shape | Round | |
| Voltage Rating | 125 V dc, 240V ac | |
| Height | 72.5mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type Panel Mount | ||
Contact Configuration SPDT | ||
Illuminated No | ||
Series Compact | ||
IP Rating IP66, IP67, IP69K | ||
Colour Red | ||
Push Button Shape Round | ||
Voltage Rating 125 V dc, 240V ac | ||
Height 72.5mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CN
Emergency Stop Pushbuttons
All in one emergency stop push buttons with integrated contacts, available with 30mm or 40mm actuator heads.
IP69K rated for harsh environments
Temperature range - 25 → + 70 °C
22.5mm hole mounting
Temperature range - 25 → + 70 °C
22.5mm hole mounting
Standards
EN50013, EN60947-1, EN60947-5-1
Approvals
UL,CSA
Supplied with
Key release type supplied with 2 keys
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.