ABB Modular Series Emergency Stop Push Button, Panel Mount, 22mm Cutout
- RS Stock No.:
- 822-0609
- Mfr. Part No.:
- MPET3-10R
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-0609
- Mfr. Part No.:
- MPET3-10R
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Illuminated | No | |
| Series | Modular | |
| Colour | Red | |
| Depth | 67mm | |
| Width | 30mm | |
| Push Button Material | Plastic | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Illuminated No | ||
Series Modular | ||
Colour Red | ||
Depth 67mm | ||
Width 30mm | ||
Push Button Material Plastic | ||
Height 30mm | ||
- COO (Country of Origin):
- CN
Non Illuminated Emergency Stop Pushbuttons
Professional range of non illuminated emergency stop buttons from the ABB modular series of pilot devices.
30mm and 40mm head diameter
ABB 22mm Modular Range
The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.
