Schneider Electric Harmony XB6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
- RS Stock No.:
- 817-3042
- Mfr. Part No.:
- XB6AS8342B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 817-3042
- Mfr. Part No.:
- XB6AS8342B
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Emergency Push Button, Turn to Release
Introducing the Harmony XB6 series of E-Stop Push Buttons. This range of spring-return pushbuttons features the typical 'mushroom' head emergency stop shape. Reliable, durable and secure, the XB6 series of emergency push button switch grants you reassurance in your workplace.
Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.
Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.
Features and Benefits
Complete unit including contact block
Mushroom diameter 30 mm
Mushroom diameter 30 mm
Applications
Industrial/Commercial building settings where control boards, surveillance rooms or alarms may exist
Laboratories & medical instrumentation where critical cut off may be necessary
Transport sectors
Laboratories & medical instrumentation where critical cut off may be necessary
Transport sectors
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Contact Configuration | 1NC |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | Harmony XB6 |
IP Rating | IP65 |
Colour | Red |
Voltage Rating | 240V |
Supply Current | 0.014A |
Width | 30mm |
Pole and Throw Configuration | SPST |
Push Button Material | Plastic |