- RS Stock No.:
- 210-0765
- Mfr. Part No.:
- 45-2D36.1A20.000
- Manufacturer:
- EAO
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR205.70
Units | Per Unit |
1 - 9 | MYR205.70 |
10 - 19 | MYR197.47 |
20 + | MYR189.24 |
- RS Stock No.:
- 210-0765
- Mfr. Part No.:
- 45-2D36.1A20.000
- Manufacturer:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The EAO 45 series emergency stop switch has a e-stop round actuator with twist release to unlock. It has a raised design with illuminative and mushroom-head lens. This switch has mounting cut-out diameter of 22.3mm and front diameter of 34mm.
Shock resistance
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
according to IEC 60068-2-27
Sinusoidal half-wave 50 g /11 ms
Operating temperature –25 °C … +70 °C
Storage temperature –40 °C … +80 °C
Protection degree IP66, IP67, IP69K
Specifications
Attribute | Value |
---|---|
Series | 45 |
Cutout Diameter | 22mm |
Push Button Actuation | Twist Release |
Illuminated | Yes |