- RS Stock No.:
- 202-0424
- Mfr. Part No.:
- 197535 M22-PV30
- Manufacturer:
- Eaton
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR220.20
Units | Per Unit |
1 + | MYR220.20 |
- RS Stock No.:
- 202-0424
- Mfr. Part No.:
- 197535 M22-PV30
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Eaton Emergency Stop Push Button, Non-Illuminated, 30mm Head Diameter - RMQ-Titan Series - 197535 M22-PV30
Stop faulty machinery in its tracks with this emergency stop push button from Eaton. It works with contact blocks (399-3551) to immediately shut down attached equipment and prevent damage or injury. A pull-release latch means the device stays locked against accidental restart so a system inspection can take place safely. Spotting the switch in a crisis is no problem, thanks to its bright red button and yellow collar. An IP66 rating indicates dust and high-pressure water jets are shut out, to ensure the unit stays on duty in tough conditions. Emergency stop push buttons like this are often used on automated assembly lines and in food production facilities.
Features & Benefits
• Uses a standard 22mm diameter cutout for wide compatibility with standard panels
• Achieves up to 600 operations an hour for snappy switching
• Head diameter of 30mm for easy control when wearing gloves
• Mechanical lifespan of 70,000 cycles means it's with you for the long haul
• Handles temperatures between -25°C and +70°C for use in challenging environments
• Achieves up to 600 operations an hour for snappy switching
• Head diameter of 30mm for easy control when wearing gloves
• Mechanical lifespan of 70,000 cycles means it's with you for the long haul
• Handles temperatures between -25°C and +70°C for use in challenging environments
How many contact blocks can I use this actuator with?
This push button connects to four contact blocks, providing an effective safety device for many circuits at once.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Series | M22 |
Cutout Diameter | 22mm |
Push Button Actuation | Pull Release |
IP Rating | IP65, IP66, IP69 |
Push Button Diameter | 30mm |
Illuminated | No |