RAFI RAFIX 16 Series Latching Emergency Stop Push Button, PCB, 16.2mm Cutout, IP65
- RS Stock No.:
- 524-788
- Mfr. Part No.:
- 1.30.074.501/0304
- Manufacturer:
- RAFI
Subtotal (1 pack of 2 units)*
MYR156.11
Stock information currently inaccessible
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR156.11 | MYR78.055 |
*price indicative
- RS Stock No.:
- 524-788
- Mfr. Part No.:
- 1.30.074.501/0304
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Mounting Type | PCB | |
| Cutout Diameter | 16.2mm | |
| Push Button Actuation | Latching | |
| Voltage Rating | 250V | |
| Series | RAFIX 16 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Mounting Type PCB | ||
Cutout Diameter 16.2mm | ||
Push Button Actuation Latching | ||
Voltage Rating 250V | ||
Series RAFIX 16 | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The RAFI Emergency Stop Button with a mushroom head and a square collar, designed for measurement-control-regulation, electrical engineering, and industrial robotics. It offers robust construction suitable for operation with gloves. Featuring modular assembly, it pairs with UNIVERSAL switching elements, ensuring reliable safety functionality that complies with DIN EN ISO 13850 standards. Its design allows close actuator mounting and easy removal or installation of switching elements.
Red mushroom head
Black colour
IP65 protection
Resetting by rotating
Black colour
IP65 protection
Resetting by rotating
Related links
- RAFI RAFIX 16 Series Latching Emergency Stop Push Button 16.2mm Cutout, IP65
- RAFI RAFIX 16 F Series Latching Emergency Stop Push Button 23.1mm Cutout, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 25 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2mm Cutout IP65, IP67
- RAFI RAFIX 22 QR Series Latching Emergency Stop Push Button 22.3mm Cutout, IP65
