RS PRO Emergency Exit Sign, Up Arrow Graphic, 8 W
- RS Stock No.:
- 490-1014
- Manufacturer:
- RS PRO
- RS Stock No.:
- 490-1014
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 350 mm | |
| Width | 108 mm | |
| Depth | 80 mm | |
| Wattage | 8 W | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 350 mm | ||
Width 108 mm | ||
Depth 80 mm | ||
Wattage 8 W | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Illuminated emergency exit, CADIZ
Robust, splash-proof emergency lighting made from polycarbonate for network and emergency power supply mode
With latest technology for NiMH batteries
Push-to-test key for battery control
Folding power unit and quick-click catch
Supplied with several self-adhesive pictograms: arrow down, left, right
With latest technology for NiMH batteries
Push-to-test key for battery control
Folding power unit and quick-click catch
Supplied with several self-adhesive pictograms: arrow down, left, right
Standards
EN 50082.1, EN 61000.3.2, IEC 801.3/4, IEC 802.2
Exit Routes & Route Guides
There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

