The EOS Power LFWLT450 series of AC-DC switch mode power supply is packaged in a 4 x 6.5 x 1.61 inch U-channel chassis and has options of top and side mounted fan assembly with current sharing and fan assembly options. This power supply has convection cooled ratings up to 300 W, typical efficiency levels of 90% and no load power consumption levels of 0.8 W maximum at 230 Vac input levels.
4 x 6.5 x 1.61 inches Universal Input Low Standby Power Current Sharing Option Cover and Fan Options Peak Power Capability Class B EMI
Standards
EN60950-1, IEC60950-1 (ed.2) , UL 60950 (ed.2), CSA C22.2 No.60950-1 (ed.2), Class1 SELV