RS PRO Switching Power Supply, 24V dc, 125mA, 3W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 667-5776
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 667-5776
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply
3W PCB Mount, encapsulated, switch mode AC-DC power supplies with a wide input voltage range of 85 to 264 Vac, high efficiency of up to 78%, high power density and low loss. Typical applications for these PCB mount AC/DC power supplies include industrial and office equipment.
DIP26 plastic case
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55022, level A
Safety Class II
AC and DC all in one (input from the same terminal)
High efficiency, high power density
Over voltage, short circuit and over temperature protection
Low loss, green power
No load power consumption ≤0.3W
EMC compliance to EN55022, level A
Standards
IEC60950,EN60950,UL60950
Approvals
UL Listed, file: E235235
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 125mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 23mm |
Depth | 15mm |
Efficiency | 78% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 25g |