Devlin Embedded Switch Mode Power Supply SMPS, PSU-E271-010, 27.4V dc, 2.5A, 68.5W, 1 Output, 115 V ac, 230 V ac Input
- RS Stock No.:
- 537-5258
- Mfr. Part No.:
- PSU-E271-010
- Manufacturer:
- Devlin
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 537-5258
- Mfr. Part No.:
- PSU-E271-010
- Manufacturer:
- Devlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Devlin D & E Series - Battery Backed PSUs
12V and 24V wall mounting power supplies with low noise and low ripple DC output designed to provide a continuous DC supply and support the load during power failure. Suitable for use in fire, security and other similar applications.
Rugged steel enclosure in dove grey with integral battery compartment
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base
LED power-on indicator
Battery low signal (to drive external LED)
Reverse polarity protection
Provision for anti- tamper switch (V23 microswitch)
Cover fitted with M4 tamperproof security screws
Cable/Conduit entry via 2 x 20mm knock-outs on top and base
Note
Back up batteries must be ordered separately, see 'Selection Guide'.
Specifications
Attribute | Value |
---|---|
Output Voltage | 27.4V dc |
Output Current | 2.5A |
Power Rating | 68.5W |
Number of Outputs | 1 |
Input Voltage | 115 V ac, 230 V ac |
Mounting Type | Wall Mount |
Package Type | Enclosed |
Length | 363mm |
Width | 328mm |
Depth | 96.5mm |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
Weight | 5kg |