TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS300-48, 48V dc, 6.5A, 312W, 1 Output, 120 → 330 V dc, 85
- RS Stock No.:
- 454-4087
- Mfr. Part No.:
- JWS300-48
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 454-4087
- Mfr. Part No.:
- JWS300-48
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
300 and 600W, Universal Input, Single Output, JWS Series
Adjustable output voltage
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C
Output LED indicator
Power factor and harmonic correction
Remote sense
Overvoltage and Overcurrent protection
Integral fan
De-rates to 70% @ 60°C, 55% @ 65°C
Operating temperature range –10°C to +65°C
Standards
EN60950, UL1950
Approvals
TUV, UL Recognised Component for Canada & US
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 6.5A |
Power Rating | 312W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 190mm |
Width | 92mm |
Depth | 120mm |
Efficiency | 80% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 1.9kg |