- RS Stock No.:
- 203-5459
- Mfr. Part No.:
- RWS50B-12
- Manufacturer:
- TDK-Lambda
Discontinued product
- RS Stock No.:
- 203-5459
- Mfr. Part No.:
- RWS50B-12
- Manufacturer:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
Product Details
The TDK-Lambda Corporation single output general purpose power supplies of 50W to 600W. It has a better field reliability and lower cost of ownership.
Easier System Integration
Compact Size
Compact Size
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 4.3A |
Power Rating | 51.6W |
Number of Outputs | 1 |
Input Voltage | 230V ac |
Package Type | Enclosed |
Medical Approved | Yes |
Series | RWS-B |