- RS Stock No.:
- 181-3252
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-3252
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro switch mode power supply supports a wide input voltage range of up to 65%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 300mA output current.
Universal Full Input 90 - 264VAC or 120-370VDC
1 Watt Power
Short Circuit Protect Function
No Load Power Consumption 30mW typ.
3kVAC Isolation
Operating Temperature Range from -25°C to +80°C without Derating
1 Watt Power
Short Circuit Protect Function
No Load Power Consumption 30mW typ.
3kVAC Isolation
Operating Temperature Range from -25°C to +80°C without Derating