- RS Stock No.:
- 161-8238
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 161-8238
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
500W Single Output Enclosed SMPSU – Active PFC
Universal / Full range AC input
Built in active PFC
Highly reliable design
100% full load burn-in test
3 years warranty
Built in active PFC
Highly reliable design
100% full load burn-in test
3 years warranty
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 10.5A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 88 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 183mm |
Width | 120mm |
Depth | 83.5mm |
Efficiency | 92% |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |