MEAN WELL Switching Power Supply, LRS-350-5RS, 5V dc, 60A, 300W, 1 Output, 180 → 264V ac Input Voltage
- RS Stock No.:
- 106-5866
- Mfr. Part No.:
- LRS-350-5RS
- Manufacturer:
- MEAN WELL
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR211.73
Units | Per Unit |
1 - 9 | MYR211.73 |
10 - 49 | MYR207.27 |
50 + | MYR201.05 |
- RS Stock No.:
- 106-5866
- Mfr. Part No.:
- LRS-350-5RS
- Manufacturer:
- MEAN WELL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 60A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 30mm |
Efficiency | 83.5% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 760g |