ABB SSF/G Series White Single-Tone Siren, 100dB at 1 Metre, IP20
- RS Stock No.:
- 248-8413
- Mfr. Part No.:
- GHQ3050017R0001
- Manufacturer:
- ABB
View all Electronic Sounders
Temporarily out of stock - back order for despatch 10/05/2023, delivery within 4 working days from despatch date
Price Each
MYR2,775.63
units | Per Unit |
1 + | MYR2,775.63 |
- RS Stock No.:
- 248-8413
- Mfr. Part No.:
- GHQ3050017R0001
- Manufacturer:
- ABB
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB siren in an aluminium protective housing with additional protective enamel coating, protected against sabotage by a case tamper contact, the alarm inputs are wired onto a terminal strip with fixing screw for potential equalization on the base.
Height 200 mm
Width 205 mm
Depth 88 mm
Width 205 mm
Depth 88 mm
Specifications
Attribute | Value |
IP Rating | IP20 |
Decibels at 1 Metre | 100dB |
Number Of Tones | 1 |
Housing Colour | White |
Series | SSF/G |