AE & T T105N Series Surface Mount Electronic Sounder, 10 → 30 V dc, 112dB at 1 m, IP66, AC, DC, 32-Tone
- RS Stock No.:
- 244-7861
- Mfr. Part No.:
- T105 12-24Vcc
- Manufacturer:
- AE & T
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-7861
- Mfr. Part No.:
- T105 12-24Vcc
- Manufacturer:
- AE & T
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AE & T Electronic Sounder
The AE & T electronic sounder is a multifunctional surface mount, 32-sound siren alarm with a sound level output of 105dB at a distance of up to 1m. The sounder is designed for permanent operation with a duty factor of 100%. It comes with AFNOR NFS 32001 selectable sounds. The alarm synchronises automatically when several sirens are installed simultaneously and can work both on AC/DC input voltage.
Features and Benefits
Excellent resistance to shocks and vibrations
Electromechanical compatibility
Class II electrical insulation
Designed for permanent operation duty factor 100%
Operating temperature ranges between -25°C and 55°C
Surface mount
Electromechanical compatibility
Class II electrical insulation
Designed for permanent operation duty factor 100%
Operating temperature ranges between -25°C and 55°C
Surface mount
Applications
Indicate a fault
Machine or installation hazard
Emergency fire evacuations
Machine or installation hazard
Emergency fire evacuations
Certifications
IP55 rated
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30 V dc |
IP Rating | IP55 |
Decibels at 1 Metre | 112dB |
Current Type | AC, DC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 112dB |
Series | T105N |
Base Length | 130mm |
Maximum Temperature | +55°C |
Base Width | 130mm |
Minimum Temperature | -25°C |
Housing Material | ABS |