- RS Stock No.:
- 192-9463
- Mfr. Part No.:
- SON2AC230R
- Manufacturer:
- e2s
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-9463
- Mfr. Part No.:
- SON2AC230R
- Manufacturer:
- e2s
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
32 Tone
E2S SON2 series is a compact, high output, alarm sounder with output up to 104dB (A) at 1m. These devices feature 32 alarm tones options and 3 remotely selectable alarm stages/channels. The robust fire retardant housing ensures the SON2 is suitable for all general signalling applications including fire, security, and process control.
Features and Benefits
3 alarm stage options
Automatic synchronisation on multi-sounder systems
UL94V0 flame retardent ABS case
Automatic synchronisation on multi-sounder systems
UL94V0 flame retardent ABS case
Approvals
- GOST-R approved. Cert: POCC GB.JB05.H00144
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
IP Rating | IP55 |
Decibels at 1 Metre | 104dB |
Current Type | AC |
Number Of Tones | 32 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Series | Sonora |
Base Length | 86mm |
Maximum Temperature | +55°C |
Base Width | 86mm |
Housing Material | ABS |
Minimum Temperature | -25°C |