- RS Stock No.:
- 195-4335
- Mfr. Part No.:
- T3EL50015P
- Manufacturer:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 195-4335
- Mfr. Part No.:
- T3EL50015P
- Manufacturer:
- Teledyne LeCroy
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The T3EL series is a family of single channel, 300 Watt Electronic Loads that are ideal for R&D, product validation and Q&A in a bench or automated environment for low to medium power applications starting from 60mA, such as electronic components, batteries, portable chargers and power products. Electronic Loads are typically used to provide a load to the outputs of a power supply, usually capable of dynamic loading, and are fully programmable. Electronic Loads help designers to test electronic power products and ensure quality, reliability, and performance.
Seven operating modes: CC, CV, CR, CP, CC + CV, CR + CV, CP + CV.
Static, Dynamic and Sequence mode support.
Built in Application Functions: Soft Start, Battery Test Automation, OCP and OPP Test Automation.
Provides a load of up to 300 Watts.
Programmable and analogue external control.
Static, Dynamic and Sequence mode support.
Built in Application Functions: Soft Start, Battery Test Automation, OCP and OPP Test Automation.
Provides a load of up to 300 Watts.
Programmable and analogue external control.
Specifications
Attribute | Value |
---|---|
Series | T3 EL |
Load Type | Programmable |
Constant Voltage Mode Range | 2.5 → 500 V |
Constant Current Mode Range | 0 → 15 A |
Constant Resistance Mode Range | 1.66 → 50000 Ω |
Constant Wattage Mode Range | 0 → 300 W |
Rack Units | 124 mm |