EA Elektro-Automatik EL 9000 T Series Electronic DC Load, 0 → 400 W, 0 → 500 V, 0 → 8 A
- RS Stock No.:
- 138-6141
- Mfr. Part No.:
- EA-EL 9500-08 T
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price Each
MYR15,781.29
Units | Per Unit |
---|---|
1 + | MYR15,781.29 |
- RS Stock No.:
- 138-6141
- Mfr. Part No.:
- EA-EL 9500-08 T
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Programmable Electronic DC loads EL 9000 T Series 400 W - 600 W
The new EA-EL 9000 T series of compact electronic DC loads offers three tower models for the daily application in research laboratories and even schools. Lower power ratings allow for a multitude of test applications while being cost effective and space saving. All models support the four regulation modes constant voltage (CV), constant current (CC), constant power (CP) and constant resistance (CR).
The core of the control circuit is a fast microprocessor which provides interesting features. Such as a true function generator with common functions like sine wave, rectangle or triangle, but also an arbitrary function. The colour TFT touch panel offers an intuitive manual operation, like it is prolific with smartphones or tablet computers. Response times during the control of the devices via analogue or digital interface improved by an ARM processor controlled hardware, compared to older electronic load series.
Features and Benefits
Input Power Ratings: 0 W to 400 W, 0 W to 500 W, 0 W to 600 W
Input Voltages: 0 V to 80 V, 0 V to 200 V, 0 V to 500 V
Input Currents: 0 A to 8 A, 0 A to 18 A, 0 A to 45 A
Multilingual colour touch panel
True function generator
Adjustable protections: OVP, OCP, OPP
Operation modes: CV, CC, CP, CR
USB port as standard
Ethernet and analogue interface optional
SCPI and Modbus RTU supported
Control software (Windows)
LabView Vis
Specifications
Attribute | Value |
---|---|
Series | EL 9000 T |
Load Type | Programmable |
Constant Voltage Mode Range | 0 → 500 V |
Constant Current Mode Range | 0 → 8 A |
Constant Resistance Mode Range | 6 → 2000 Ω |
Constant Wattage Mode Range | 0 → 400 W |