Better World

Schneider Electric Harmony Relay RSB Series Interface Relay, Plug In, DPDT, 8A Load

Subtotal (1 box of 10 units)*

MYR656.94

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR656.94MYR65.694

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
256-4749
Mfr. Part No.:
RSB2A080E7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

DPDT

Mounting Type

Plug In

Series

Harmony Relay RSB

Load Current Rating

8A

Minimum Input Voltage

48V ac

Maximum Input Voltage

48V ac

Switching Voltage

300/12V dc

Better World Verification

Green Premium

Better World Product

Yes

COO (Country of Origin):
AT

Schneider Electric RSB2A080E7


This Harmony RSB interfacing plug-in relay has a control coil voltage of 48V AC and has 2 changeover contacts double pole double throw with a rating of 8A. It helps to reduce the size of enclosures and increases machine reliability, you can mount nearly everywhere. Plug in type allows easy installation and maintenance. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. 0 0 0 0 0 0 0 0 0 0 0 0

The Schneider Electric interface plug-in relay RSB2A080E7 has 2 CO contact type, 8 A conventional enclosed thermal current and 48 V AC control circuit voltage with 10 mA switching current.

Silver alloy (AgNi) contact material
IP40 degree of protection

MY - SEBundle - PDP

Related links