Siemens 3RQ4 Series Relay, Plug In, 24V dc Coil, SPST, 1-Pole, 6A Load
- RS Stock No.:
- 629-452
- Mfr. Part No.:
- 3RQ4070-2SB30
- Manufacturer:
- Siemens
N
Subtotal (1 pack of 10 units)*
MYR2,560.08
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,560.08 | MYR256.008 |
*price indicative
- RS Stock No.:
- 629-452
- Mfr. Part No.:
- 3RQ4070-2SB30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | Plug In | |
| Number of Poles | 1 | |
| Series | 3RQ4 | |
| Load Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type Plug In | ||
Number of Poles 1 | ||
Series 3RQ4 | ||
Load Current Rating 6A | ||
- COO (Country of Origin):
- DE
The Siemens Coupling relay with integrated semiconductor output designed for versatility and efficiency in various applications. This device enhances control capabilities with its innovative input optocoupler, operating seamlessly at a voltage of 24 V DC. With its compact design featuring a width of only 6.2 mm, it easily fits into tight spaces, making it ideal for crowded panels. The relay provides a reliable and robust solution, boasting a thermal current rating of 6 A, ensuring optimal performance in demanding environments. This device also safeguards against voltage fluctuations and surges, making it a dependable choice for industrial applications. Moreover, its advanced electromagnetic compatibility handles interference efficiently, ensuring stable operation. Whether for automation in manufacturing or process control, this relay stands out with its exceptional durability and design, solidifying its place in any industrial setup.
Compact width optimizes space utilization in control panels
Supports a wide control supply voltage range for flexibility
Integrated surge protection enhances device longevity
Designed for industrial applications with high voltage resistance
Robust thermal characteristics allow for use in extreme temperature conditions
Supports a wide control supply voltage range for flexibility
Integrated surge protection enhances device longevity
Designed for industrial applications with high voltage resistance
Robust thermal characteristics allow for use in extreme temperature conditions
Related links
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 110 → 230V ac/dc Coil 1-Pole, 5A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 2A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 3A Load
- Siemens 3RQ4 Series Relay 24V dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 230V ac/dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 230V dc Coil 1-Pole, 6A Load
- Siemens 3RQ4 Series Relay 110V dc Coil 1-Pole, 6A Load
