3M Temflex 1500 Black PVC Electrical Tape, 15mm x 10m
- RS Stock No.:
- 778-5367
- Mfr. Part No.:
- 80456
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Price Each
MYR8.04
- RS Stock No.:
- 778-5367
- Mfr. Part No.:
- 80456
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Temflex™ 1500 and 1700 Vinyl Electrical Tape
3M™ Temflex™ 1500 and 1700 series tapes are general-purpose PVC insulation tape.
Features and Benefits
PVC insulation tape with good electrical and mechanical properties
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding
High dielectric strength 40 kV/mm
Self extinguishing
Good resistance to abrasion, moisture, alkalis, acids, corrosio, varying weather conditions and ultraviolet exposure
Suitable for indoor and outdoor applications
For insulating, bundling and Colour coding
Applications
Use Temflex Vinyl Electrical Tape for phase identification, colour coding leads or piping systems, and marking safety areas. This professional grade PVC tape protects electrical conductors, motor leads and piping from abrasion, acids, alkalis, corrosion, moisture and weather.
Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.
Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.
Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.
Featuring a pressure-sensitive rubber adhesive, it can also be used for wire pulling and in joints, terminations and connector insulation in low voltage applications.
Easy to handle and apply, this tape remains functional through a wide temperature range up to 90°C.
Vinyl electrical tape is designed to insulate wires and other material that conduct electricity. It has a pressure-sensitive application and is highly conformable, meaning it can be moulded for a variety of purposes. With dependable adhesive and excellent resistance, this insulating tape is a long-lasting solution to many electrical applications. As it features a great level of adhesion, the vinyl tape can also be used for general-purposes such as packaging and can also provide a quicker and easier solution than paint for lane marking.
Can wires with exposed cables be made safe with this tape?
Electrical tape, also known as insulating tape, is designed with this purpose in mind, however, it is recommended that qualified professionals are consulted when dealing with potentially live electrical wires.
What are electrical tapes?
A range of tapes for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, from insulation tapes to general-purpose, 3M supplies an adhesive tape that won't let you down.
Standards
IEC 60454-3-1-5/F-PVCP/90, VDE
3M Electrical Tape, Black, 0.15mm Thickness - Temflex 1500 Series - 80456
Looking for tape to handle demanding conditions? Choose this black electrical tape from 3M. By wrapping it around wires and cables, you can insulate the circuitry and prevent injuries from exposure to live components. The vinyl material is resistant to corrosion and UV radiation, so it's suitable for use in outdoor applications. A thickness of 0.15mm lets you apply the tape over complex shapes without adding bulk.
Features & Benefits
• Supplied in a 10m roll for convenience
• PVC backing is resistant to abrasion and moisture damage
• Wide operating temperature range of 0°C to +90°C for use in challenging settings
• PVC backing is resistant to abrasion and moisture damage
• Wide operating temperature range of 0°C to +90°C for use in challenging settings
Applications
• Electrical insulation
• Wire harnessing
• Phase identification colour coding
• Repair and maintenance
• Wire harnessing
• Phase identification colour coding
• Repair and maintenance
What's the maximum voltage this tape can withstand?
This tape can handle voltages of up to 40kV/mm, so it's suitable for use in powerful electrical systems.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Attribute | Value |
---|---|
Colour | Black |
Width | 15mm |
Length | 10m |
Backing Material | PVC |
Thickness | 0.15mm |
Maximum Operating Temperature | +90°C |
Trade Name | Temflex 1500 |