- RS Stock No.:
- 744-2243
- Mfr. Part No.:
- 710-00107
- Manufacturer:
- HellermannTyton
- RS Stock No.:
- 744-2243
- Mfr. Part No.:
- 710-00107
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
HelaTape Flex PVC Tapes
Available in several colours
Highly flexible with a good adhesion level
Flame retardant
Suitable for all kinds of mechanical and electrical applications up to 600 V
Highly flexible with a good adhesion level
Flame retardant
Suitable for all kinds of mechanical and electrical applications up to 600 V
Standards
RoHS Compliant
Standards
RoHS Compliant
PVC Tapes
All the tapes in this section use pressure sensitive rubber adhesive.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Width | 15mm |
Length | 10m |
Backing Material | PVC |
Thickness | 0.15mm |
Maximum Operating Temperature | +105°C |