- RS Stock No.:
- 500-0730
- Mfr. Part No.:
- 4252
- Manufacturer:
- Tesa
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR4.63
Units | Per Unit |
1 - 5 | MYR4.63 |
6 - 11 | MYR4.52 |
12 + | MYR4.39 |
- RS Stock No.:
- 500-0730
- Mfr. Part No.:
- 4252
- Manufacturer:
- Tesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tesaflex 4252 electrical insulating tape
Tesaflex 4252 is an economical plasticised PVC tape with good flexibility and excellent electrical properties. With a modified rubber adhesive earth, this provides good adhesion and ages well for most applications.
Features:
Tesaflex 4252 is an economical plasticised PVC tape with good flexibility and excellent electrical properties.
With a modified rubber adhesive earth, this provides good adhesion and ages well for most applications.
Particularly suitable for electrical insulation, connections and protection.
Applications: marking, labelling, splicing, repairing and holding cables.
With a modified rubber adhesive earth, this provides good adhesion and ages well for most applications.
Particularly suitable for electrical insulation, connections and protection.
Applications: marking, labelling, splicing, repairing and holding cables.
Benefits:
Easy to unroll and use on awkward shapes
Instant stick
Removable without leaving traces of glue
Resistant to corrosion
Instant stick
Removable without leaving traces of glue
Resistant to corrosion
Typical Applications
Suitable for electrical insulation, connection and protection
Marking cables
Labelling cables
Repairing and holding cables
Maintenance & Repair
Consumer Electronics
Marking cables
Labelling cables
Repairing and holding cables
Maintenance & Repair
Consumer Electronics
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 15mm |
Length | 10m |
Backing Material | PVC |
Thickness | 0.12mm |
Maximum Operating Temperature | +110°C |
Trade Name | Tesaflex 4252 |