Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Electric Saws
Bosch GST 150 BCE 26mm stroke Corded Jigsaw, 3100spm, Type C - EuroPlug
RS Stock No.:
717-3990
Mfr. Part No.:
0601513000
Manufacturer:
Bosch
View all Electric Saws
Discontinued product
RS Stock No.:
717-3990
Mfr. Part No.:
0601513000
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Product Details
Specifications
GST Professional 150 CE, 150 BCE - Instruction Manual
Woodworking Tools Catalogue
RoHS Certificate of Compliance
Statement of conformity
Bosch Grinders, Saws & Routers
All the grinders have a spindle lock and lock nut blade change system
Attribute
Value
Cutting Depth
Wood 150; Aluminium 20; Metal 10 mm
Maximum Speed
3100spm
Model Number
GST 150 BCE
Plug Type
Type C - Euro Plug
Stroke Length
26mm