Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tools
Electric Saws
JR3050T Corded Reciprocating Saw, 28mm stroke, Euro Plug
RS Stock No.:
543-027
Mfr. Part No.:
JR3050T-AU
Manufacturer:
Makita
This image is representative of the product range
View all Electric Saws
Discontinued product
RS Stock No.:
543-027
Mfr. Part No.:
JR3050T-AU
Manufacturer:
Makita
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Reciprocating Saw
Trigger controlled variable speed
Adjustable shoe maximising blade life
Spare blades available separately
Supplied with
3 Blades & Storage/Carrying Case
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
Attribute
Value
Model Number
JR3050T
Plug Type
Type C - Euro Plug
Weight
3.3kg
Stroke Length
28mm