Dewalt Corded Electric Planer

  • RS Stock No. 124-8952
  • Mfr. Part No. D26500K-GB
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Dewalt D26500K Electric Planer

DeWALT D26500K 4mm planer is an extremely powerful professional planer for effortless precision cutting. The D26500K planer uses double edged Tungsten carbide blades in a large diameter cutter block ensuring a smooth finish.

Features and Benefits

High power motor for effortless cutting, even in hard woods
Left and right chip ejection for convenience
Front handle depth control in clearly marked 0.1mm steps for accurate setting with a positive stop position
Rubber coated front and main handles for greater comfort and control
A large planer blade drum rotating at high speed provides an excellent finish
3 chamfering grooves in the front shoe make precision fitting jobs very easy

Supplied with

Supplied with side fence, rebate depth stop, dust spout and bag, Tungsten carbide blades and carry case.

Dewalt Sanders And Planers

Discontinued product
Related Products
The D25481K 1-9/16" SDS Max Combination Hammer, with ...
Description:
The D25481K 1-9/16" SDS Max Combination Hammer, with its durable and hard hitting German engineered mechanism delivers 6 joules of impact energy for fast drilling, even in the hardest concrete. The light weight design makes it ideally suited for horizontal ...
Impact Drill GSB 16 RE Professional 750 WSturdy ...
Description:
Impact Drill GSB 16 RE Professional 750 WSturdy metal gear housing for long lifetimeSingle-sleeve keyless chuck with Auto-Lock for fast tool changes with one handRotating brush plate for constant power in reverse and forward rotationSafety handle with innovative fixing for ...
18V XR Li-Ion Concrete Nailer featuring brushless motor ...
Description:
18V XR Li-Ion Concrete Nailer featuring brushless motor technology and XR 5.0Ah battery packs offering improved runtime and the power to drive longer nailsUsing 20mm standard (2.6mm diameter) nails, a fully charged single battery will drive up to 600 shots ...
Mains powered, lightweight, compact and well balanced flush ...
Description:
Mains powered, lightweight, compact and well balanced flush front staple gun tackerHand contoured handle for comfortSolid state electronic circuitryTrigger squeeze operation with on/off safety lockOne-piece solid steel base constructionJam-proof mechanismTough impact resistant housing.