- RS Stock No.:
- 202-9712
- Mfr. Part No.:
- EAGF-V2-KF-63-100
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,494.46
Units | Per Unit |
1 + | MYR8,494.46 |
- RS Stock No.:
- 202-9712
- Mfr. Part No.:
- EAGF-V2-KF-63-100
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo EAGF series guide unit with recirculating ball bearing is used for protecting electric cylinders against torsion at high torque loads .
Size=63
Stroke=100 mm
Assembly position=Any
Stroke=100 mm
Assembly position=Any
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Series | EAGF |