- RS Stock No.:
- 202-9707
- Mfr. Part No.:
- ESBF-BS-40-400-16P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR9,969.81
Units | Per Unit |
1 + | MYR9,969.81 |
- RS Stock No.:
- 202-9707
- Mfr. Part No.:
- ESBF-BS-40-400-16P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ESBF series electric cylinder is a linear drive with ball screw in design for proximity sensor . It has a electrically actuated spindle that converts the rotary motion of the motor into linear motion of the piston rod. A piston rod thread is M12x1.25.
Size=40
Stroke=400 mm
Reversing backlash=40 μm
Stroke=400 mm
Reversing backlash=40 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 400mm |
Series | ESBF |