- RS Stock No.:
- 202-9678
- Mfr. Part No.:
- EGSL-BS-75-100-10P
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR13,327.56
Units | Per Unit |
1 + | MYR13,327.56 |
- RS Stock No.:
- 202-9678
- Mfr. Part No.:
- EGSL-BS-75-100-10P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo EGSL series mini slide with recirculating ball bearing spindle design structure for proximity sensor. The mini slide is parallel running in the z-direction of 0.04 mm.
Size=75
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Maximum Load | 14kg |
Series | EGSL |