- RS Stock No.:
- 823-3393
- Mfr. Part No.:
- 93LC66B-E/P
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-3393
- Mfr. Part No.:
- 93LC66B-E/P
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
93AA66B/93C66B/93LC66B Microwire Serial EEPROM
Microchips 93AA66B/93C66B/93LC66B family of devices are 4 Kbit Microwire Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
16-bit x 256 Organisation
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 4kB |
Interface Type | Serial-Microwire |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 8 |
Organisation | 256 x 16 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 16bit |
Dimensions | 0.4 x 0.28 x 0.195in |
Maximum Random Access Time | 400ns |
Maximum Operating Temperature | +125 °C |
Data Retention | 200yr |
Number of Words | 256 |
Minimum Operating Temperature | -40 °C |