- RS Stock No.:
- 823-3330
- Mfr. Part No.:
- 25LC1024-E/MF
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR26.605
Units | Per Unit | Per Pack* |
2 - 14 | MYR26.605 | MYR53.21 |
16 - 28 | MYR26.235 | MYR52.47 |
30 + | MYR25.715 | MYR51.43 |
*price indicative |
- RS Stock No.:
- 823-3330
- Mfr. Part No.:
- 25LC1024-E/MF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
25AA1024/25LC1024 SPI Serial EEPROM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 1MB |
Interface Type | Serial-SPI |
Package Type | DFN |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 128 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 6 x 0.95mm |
Maximum Random Access Time | 50ns |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Words | 128 |
Data Retention | 200yr |