ROHM BR24T32FVT-WE2, 32kbit EEPROM Memory 8-Pin TSSOP I2C
- RS Stock No.:
- 752-7278P
- Mfr. Part No.:
- BR24T32FVT-WE2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal 20 units (supplied on a continuous strip)*
MYR41.40
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 20 - 90 | MYR2.07 |
| 100 - 190 | MYR1.863 |
| 200 - 390 | MYR1.691 |
| 400 + | MYR1.555 |
*price indicative
- RS Stock No.:
- 752-7278P
- Mfr. Part No.:
- BR24T32FVT-WE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4K x 8 | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3 x 4.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4K | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4K x 8 | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 3 x 4.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4K | ||
Data Retention 40yr | ||
Serial Access EEPROM, I²C Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
