ROHM BR24T02FJ-WE2, 2kbit EEPROM Memory 8-Pin SOP J Serial-I2C

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7240P
Mfr. Part No.:
BR24T02FJ-WE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOP J

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.375mm

Number of Words

256

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Serial Access EEPROM, I²C Bus, ROHM



EEPROM Serial Access - ROHM Semiconductor