ROHM BR93L46RFVM-WTR, 1kbit EEPROM Memory 8-Pin MSOP Serial-Microwire
- RS Stock No.:
- 731-6905P
- Mfr. Part No.:
- BR93L46RFVM-WTR
- Manufacturer:
- ROHM
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
MYR58.05
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 25 - 45 | MYR2.322 |
| 50 - 245 | MYR2.09 |
| 250 - 495 | MYR1.906 |
| 500 + | MYR1.748 |
*price indicative
- RS Stock No.:
- 731-6905P
- Mfr. Part No.:
- BR93L46RFVM-WTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 1kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Data Retention | 40yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 1kbit | ||
Interface Type Serial-Microwire | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Data Retention 40yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
Serial Access EEPROM, Microwire Bus, ROHM
EEPROM Serial Access - ROHM Semiconductor
