Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Memory Chips
/
EEPROM
Microchip 25AA080C-I/MS, 8kbit Serial EEPROM Memory, 2μs 8-Pin MSOP Serial-SPI
RS Stock No.:
178-4085
Mfr. Part No.:
25AA080C-I/MS
Manufacturer:
Microchip
This image is representative of the product range
View all EEPROM
Discontinued product
RS Stock No.:
178-4085
Mfr. Part No.:
25AA080C-I/MS
Manufacturer:
Microchip
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
25AA080C/25AA080D/25LC080C/25LC080D SPI Serial EEPROM
EEPROM Serial Access - Microchip
Attribute
Value
Memory Size
8kbit
Interface Type
Serial-SPI
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
1024 x 8
Minimum Operating Supply Voltage
1.8 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
1.8 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 3 x 0.95mm
Maximum Random Access Time
2µs
Data Retention
>200yr
Number of Words
1024
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C